CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C479B5GAC

DigiKey Part Number
399-CBR06C479B5GACTR-ND - Tape & Reel (TR)
399-CBR06C479B5GACCT-ND - Cut Tape (CT)
399-CBR06C479B5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C479B5GAC
Description
CAP CER 4.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C479B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.01300$10.13
50$0.72440$36.22
100$0.63630$63.63
500$0.48782$243.91
1,000$0.44222$442.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37388$1,495.52
8,000$0.34070$2,725.60
12,000$0.33474$4,016.88
20,000$0.32173$6,434.60
28,000$0.31350$8,778.00
40,000$0.30559$12,223.60
48,000$0.30185$14,488.80
96,000$0.30167$28,960.32
100,000$0.28855$28,855.00
Manufacturers Standard Package