
CBR06C470G5GAC | |
---|---|
DigiKey Part Number | 399-CBR06C470G5GACTR-ND - Tape & Reel (TR) 399-CBR06C470G5GACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR06C470G5GAC |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C470G5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.77400 | $17.74 |
50 | $1.30400 | $65.20 |
100 | $1.06090 | $106.09 |
500 | $0.91882 | $459.41 |
1,000 | $0.84401 | $844.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.67107 | $2,684.28 |
8,000 | $0.64851 | $5,188.08 |
12,000 | $0.63295 | $7,595.40 |
20,000 | $0.62985 | $12,597.00 |
28,000 | $0.61527 | $17,227.56 |
40,000 | $0.61347 | $24,538.80 |
48,000 | $0.61260 | $29,404.80 |
96,000 | $0.59326 | $56,952.96 |
100,000 | $0.59216 | $59,216.00 |