
CBR06C429BAGAC | |
---|---|
DigiKey Part Number | 399-16184-2-ND - Tape & Reel (TR) 399-16184-1-ND - Cut Tape (CT) 399-16184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C429BAGAC |
Description | CAP CER 4.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C429BAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.62100 | $36.21 |
50 | $2.76380 | $138.19 |
100 | $2.40420 | $240.42 |
500 | $2.05670 | $1,028.35 |
1,000 | $1.91940 | $1,919.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.69845 | $6,793.80 |
8,000 | $1.61919 | $12,953.52 |
12,000 | $1.59852 | $19,182.24 |
20,000 | $1.55600 | $31,120.00 |
28,000 | $1.53115 | $42,872.20 |
40,000 | $1.50723 | $60,289.20 |
48,000 | $1.49589 | $71,802.72 |