CBR06C409C1GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4,020
Unit Price: $5.91000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.03074
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.80525
Datasheet

Upgrade


KEMET
In Stock: 5,535
Unit Price: $3.45000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.30822
Datasheet

Upgrade


Murata Electronics
In Stock: 2,930
Unit Price: $2.63000
Datasheet
CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C409C1GAC

DigiKey Part Number
CBR06C409C1GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C409C1GAC
Description
CAP CER 4PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C409C1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.54256$2,170.24
Manufacturers Standard Package