
CBR06C409B5GAC | |
---|---|
DigiKey Part Number | 399-CBR06C409B5GACTR-ND - Tape & Reel (TR) 399-CBR06C409B5GACCT-ND - Cut Tape (CT) 399-CBR06C409B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C409B5GAC |
Description | CAP CER 4PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C409B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36902 | $1,476.08 |
8,000 | $0.34413 | $2,753.04 |
12,000 | $0.33495 | $4,019.40 |
20,000 | $0.32091 | $6,418.20 |
28,000 | $0.31270 | $8,755.60 |
40,000 | $0.30482 | $12,192.80 |
48,000 | $0.30108 | $14,451.84 |
96,000 | $0.29293 | $28,121.28 |
100,000 | $0.28782 | $28,782.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.01000 | $10.10 |
50 | $0.72260 | $36.13 |
100 | $0.52470 | $52.47 |
500 | $0.48658 | $243.29 |
1,000 | $0.35110 | $351.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.01000 | $10.10 |
50 | $0.72260 | $36.13 |
100 | $0.47050 | $47.05 |
500 | $0.40578 | $202.89 |
1,000 | $0.40398 | $403.98 |