0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C409A1GAC

DigiKey Part Number
399-17321-2-ND - Tape & Reel (TR)
399-17321-1-ND - Cut Tape (CT)
399-17321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C409A1GAC
Description
CAP CER 4PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C409A1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,018
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$3.49800$34.98
50$2.69160$134.58
100$2.38610$238.61
500$2.11516$1,057.58
1,000$1.97491$1,974.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.76461$7,058.44
8,000$1.67012$13,360.96
12,000$1.64727$19,767.24
20,000$1.60387$32,077.40
28,000$1.57848$44,197.44
40,000$1.55407$62,162.80
48,000$1.54249$74,039.52
Manufacturers Standard Package