Upgrade
Upgrade
Direct
Direct
Direct

CBR06C399CAGAC | |
|---|---|
DigiKey Part Number | 399-6181-2-ND - Tape & Reel (TR) 399-6181-1-ND - Cut Tape (CT) 399-6181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C399CAGAC |
Description | CAP CER 3.9PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C399CAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.20300 | $22.03 |
| 50 | $1.63440 | $81.72 |
| 100 | $1.46100 | $146.10 |
| 500 | $1.16664 | $583.32 |
| 1,000 | $1.07587 | $1,075.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.93984 | $3,759.36 |
| 8,000 | $0.88932 | $7,114.56 |
| 12,000 | $0.86401 | $10,368.12 |
| 20,000 | $0.83597 | $16,719.40 |
| 28,000 | $0.81957 | $22,947.96 |
| 40,000 | $0.80379 | $32,151.60 |





