
CBR06C379B5GAC | |
|---|---|
DigiKey Part Number | 399-16177-2-ND - Tape & Reel (TR) 399-16177-1-ND - Cut Tape (CT) 399-16177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C379B5GAC |
Description | CAP CER 3.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C379B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.06900 | $10.69 |
| 50 | $0.76620 | $38.31 |
| 100 | $0.67330 | $67.33 |
| 500 | $0.51696 | $258.48 |
| 1,000 | $0.46871 | $468.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39640 | $1,585.60 |
| 8,000 | $0.36957 | $2,956.56 |
| 12,000 | $0.35614 | $4,273.68 |
| 20,000 | $0.34126 | $6,825.20 |
| 28,000 | $0.33256 | $9,311.68 |
| 40,000 | $0.32420 | $12,968.00 |

