
CBR06C360JAGAC | |
---|---|
DigiKey Part Number | 399-8788-2-ND - Tape & Reel (TR) 399-8788-1-ND - Cut Tape (CT) 399-8788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C360JAGAC |
Description | CAP CER 36PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C360JAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.97900 | $19.79 |
50 | $1.46160 | $73.08 |
100 | $1.30470 | $130.47 |
500 | $1.05922 | $529.61 |
1,000 | $0.98565 | $985.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.83358 | $3,334.32 |