
CBR06C330JAGAC | |
---|---|
DigiKey Part Number | 399-6189-2-ND - Tape & Reel (TR) 399-6189-1-ND - Cut Tape (CT) 399-6189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C330JAGAC |
Description | CAP CER 33PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C330JAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.36200 | $53.62 |
50 | $4.21560 | $210.78 |
100 | $3.72290 | $372.29 |
500 | $3.28884 | $1,644.42 |
1,000 | $3.09464 | $3,094.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.38290 | $9,531.60 |
8,000 | $2.29908 | $18,392.64 |