
CBR06C308BAGAC | |
---|---|
DigiKey Part Number | 399-6175-2-ND - Tape & Reel (TR) 399-6175-1-ND - Cut Tape (CT) 399-6175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C308BAGAC |
Description | CAP CER 0.3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C308BAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.97900 | $19.79 |
50 | $1.46160 | $73.08 |
100 | $1.19880 | $119.88 |
500 | $1.03870 | $519.35 |
1,000 | $0.93778 | $937.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.81720 | $3,268.80 |
8,000 | $0.77668 | $6,213.44 |
12,000 | $0.74369 | $8,924.28 |
20,000 | $0.73965 | $14,793.00 |
28,000 | $0.70842 | $19,835.76 |
40,000 | $0.70640 | $28,256.00 |
48,000 | $0.70380 | $33,782.40 |
96,000 | $0.68104 | $65,379.84 |
100,000 | $0.67983 | $67,983.00 |