CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C308BAGAC

DigiKey Part Number
399-6175-2-ND - Tape & Reel (TR)
399-6175-1-ND - Cut Tape (CT)
399-6175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C308BAGAC
Description
CAP CER 0.3PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C308BAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,231
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$1.97900$19.79
50$1.46160$73.08
100$1.19880$119.88
500$1.03870$519.35
1,000$0.93778$937.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.81720$3,268.80
8,000$0.77668$6,213.44
12,000$0.74369$8,924.28
20,000$0.73965$14,793.00
28,000$0.70842$19,835.76
40,000$0.70640$28,256.00
48,000$0.70380$33,782.40
96,000$0.68104$65,379.84
100,000$0.67983$67,983.00
Manufacturers Standard Package