
CBR06C308B5GACAUTO | |
---|---|
DigiKey Part Number | 399-CBR06C308B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C308B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C308B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C308B5GACAUTO |
Description | CAP CER 0.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C308B5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.97100 | $9.71 |
50 | $0.69640 | $34.82 |
100 | $0.57050 | $57.05 |
500 | $0.46758 | $233.79 |
1,000 | $0.42345 | $423.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34391 | $1,375.64 |
8,000 | $0.32345 | $2,587.60 |
12,000 | $0.30465 | $3,655.80 |
20,000 | $0.30290 | $6,058.00 |
28,000 | $0.28478 | $7,973.84 |
40,000 | $0.28379 | $11,351.60 |
48,000 | $0.28332 | $13,599.36 |
96,000 | $0.27550 | $26,448.00 |
100,000 | $0.27485 | $27,485.00 |