
CBR06C308A5GAC | |
---|---|
DigiKey Part Number | 399-CBR06C308A5GACTR-ND - Tape & Reel (TR) 399-CBR06C308A5GACCT-ND - Cut Tape (CT) 399-CBR06C308A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C308A5GAC |
Description | CAP CER 0.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C308A5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.69100 | $16.91 |
50 | $1.23980 | $61.99 |
100 | $1.10190 | $110.19 |
500 | $0.87004 | $435.02 |
1,000 | $0.79844 | $798.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.69110 | $2,764.40 |
8,000 | $0.65124 | $5,209.92 |
12,000 | $0.63127 | $7,575.24 |
20,000 | $0.60914 | $12,182.80 |
28,000 | $0.59620 | $16,693.60 |
40,000 | $0.58376 | $23,350.40 |
48,000 | $0.57786 | $27,737.28 |
96,000 | $0.55800 | $53,568.00 |
100,000 | $0.55695 | $55,695.00 |