
CBR06C270JAGAC | |
|---|---|
DigiKey Part Number | 399-6188-2-ND - Tape & Reel (TR) 399-6188-1-ND - Cut Tape (CT) 399-6188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C270JAGAC |
Description | CAP CER 27PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C270JAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.67200 | $26.72 |
| 50 | $2.00440 | $100.22 |
| 100 | $1.79800 | $179.80 |
| 500 | $1.45158 | $725.79 |
| 1,000 | $1.34446 | $1,344.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.18386 | $4,735.44 |
| 8,000 | $1.12418 | $8,993.44 |
| 12,000 | $1.09430 | $13,131.60 |
| 20,000 | $1.06117 | $21,223.40 |
| 28,000 | $1.04180 | $29,170.40 |
| 40,000 | $1.02317 | $40,926.80 |

