
CBR06C240JAGAC | |
---|---|
DigiKey Part Number | 399-8796-2-ND - Tape & Reel (TR) 399-8796-1-ND - Cut Tape (CT) 399-8796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C240JAGAC |
Description | CAP CER 24PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C240JAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.55200 | $25.52 |
50 | $1.91140 | $95.57 |
100 | $1.71470 | $171.47 |
500 | $1.38412 | $692.06 |
1,000 | $1.28205 | $1,282.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.12892 | $4,515.68 |
8,000 | $1.07202 | $8,576.16 |
12,000 | $1.04352 | $12,522.24 |
20,000 | $1.01192 | $20,238.40 |
28,000 | $0.99346 | $27,816.88 |
40,000 | $0.97569 | $39,027.60 |
48,000 | $0.96727 | $46,428.96 |