CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C240F5GAC

DigiKey Part Number
399-CBR06C240F5GACTR-ND - Tape & Reel (TR)
399-CBR06C240F5GACCT-ND - Cut Tape (CT)
399-CBR06C240F5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C240F5GAC
Description
CAP CER 24PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C240F5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
10$2.52700$25.27
50$1.89660$94.83
100$1.53770$153.77
500$1.37276$686.38
1,000$1.27119$1,271.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.04287$4,171.48
8,000$0.99244$7,939.52
12,000$0.98839$11,860.68
20,000$0.97303$19,460.60
28,000$0.96679$27,070.12
40,000$0.95842$38,336.80
Manufacturers Standard Package