
CBR06C160F5GAC | |
---|---|
DigiKey Part Number | 399-CBR06C160F5GACTR-ND - Tape & Reel (TR) 399-CBR06C160F5GACCT-ND - Cut Tape (CT) 399-CBR06C160F5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C160F5GAC |
Description | CAP CER 16PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C160F5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.11618 | $4,464.72 |
8,000 | $1.04103 | $8,328.24 |
12,000 | $1.03155 | $12,378.60 |
20,000 | $1.00024 | $20,004.80 |
28,000 | $0.98193 | $27,494.04 |
40,000 | $0.96433 | $38,573.20 |
48,000 | $0.95597 | $45,886.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.52100 | $25.21 |
50 | $1.89180 | $94.59 |
100 | $1.69720 | $169.72 |
500 | $1.42166 | $710.83 |
1,000 | $1.31967 | $1,319.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.52100 | $25.21 |
50 | $1.89180 | $94.59 |
100 | $1.69720 | $169.72 |
500 | $1.45252 | $726.26 |
1,000 | $1.31967 | $1,319.67 |