
CBR06C159B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C159B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C159B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C159B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C159B5GACAUTO |
Description | CAP CER 1.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C159B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79800 | $39.90 |
| 100 | $0.66250 | $66.25 |
| 500 | $0.54140 | $270.70 |
| 1,000 | $0.49196 | $491.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40966 | $1,638.64 |
| 8,000 | $0.37611 | $3,008.88 |
| 12,000 | $0.37431 | $4,491.72 |
| 20,000 | $0.36135 | $7,227.00 |
| 28,000 | $0.34145 | $9,560.60 |
| 40,000 | $0.34032 | $13,612.80 |
| 48,000 | $0.33977 | $16,308.96 |
| 96,000 | $0.32611 | $31,306.56 |
| 100,000 | $0.32538 | $32,538.00 |

