
CBR06C150JAGAC | |
|---|---|
DigiKey Part Number | 399-6185-2-ND - Tape & Reel (TR) 399-6185-1-ND - Cut Tape (CT) 399-6185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C150JAGAC |
Description | CAP CER 15PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C150JAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56480 | $78.24 |
| 100 | $1.39760 | $139.76 |
| 500 | $1.11722 | $558.61 |
| 1,000 | $1.03050 | $1,030.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.83757 | $3,350.28 |
| 8,000 | $0.80564 | $6,445.12 |
| 12,000 | $0.78122 | $9,374.64 |
| 20,000 | $0.77756 | $15,551.20 |
| 28,000 | $0.75435 | $21,121.80 |
| 40,000 | $0.75223 | $30,089.20 |
| 48,000 | $0.75121 | $36,058.08 |
| 96,000 | $0.73963 | $71,004.48 |
| 100,000 | $0.73835 | $73,835.00 |

