CBR06C150J1GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.76012
Datasheet

Upgrade


KEMET
In Stock: 755
Unit Price: $8.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.80873
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.63606
Datasheet

Upgrade


KEMET
In Stock: 7,900
Unit Price: $3.70000
Datasheet

Direct


Vishay Vitramon
In Stock: 8,154
Unit Price: $3.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $20.96000
Datasheet

Upgrade


Murata Electronics
In Stock: 2,114
Unit Price: $5.51000
Datasheet

Upgrade


Murata Electronics
In Stock: 14,747
Unit Price: $2.88000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 7,497
Unit Price: $9.37000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 49,697
Unit Price: $4.85000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 56,015
Unit Price: $4.36000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.06921
Datasheet
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C150J1GAC

DigiKey Part Number
CBR06C150J1GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C150J1GAC
Description
CAP CER 15PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C150J1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.67552$2,702.08
Manufacturers Standard Package