12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C120F5GAC

DigiKey Part Number
399-CBR06C120F5GACTR-ND - Tape & Reel (TR)
399-CBR06C120F5GACCT-ND - Cut Tape (CT)
399-CBR06C120F5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C120F5GAC
Description
CAP CER 12PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C120F5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,624
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.65600$26.56
50$1.98800$99.40
100$1.78410$178.41
500$1.43958$719.79
1,000$1.33312$1,333.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.17350$4,694.00
8,000$1.11421$8,913.68
12,000$1.08451$13,014.12
20,000$1.05159$21,031.80
28,000$1.03235$28,905.80
40,000$1.01384$40,553.60
Manufacturers Standard Package