
CBR06C109BAGAC | |
|---|---|
DigiKey Part Number | 399-8799-2-ND - Tape & Reel (TR) 399-8799-1-ND - Cut Tape (CT) 399-8799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C109BAGAC |
Description | CAP CER 1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C109BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.83600 | $28.36 |
| 50 | $2.13260 | $106.63 |
| 100 | $1.91640 | $191.64 |
| 500 | $1.55172 | $775.86 |
| 1,000 | $1.43909 | $1,439.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.27022 | $5,080.88 |
| 8,000 | $1.20747 | $9,659.76 |
| 12,000 | $1.17603 | $14,112.36 |
| 20,000 | $1.14119 | $22,823.80 |
| 28,000 | $1.12082 | $31,382.96 |
| 40,000 | $1.10122 | $44,048.80 |

