
CBR06C101J5GACAUTO | |
---|---|
DigiKey Part Number | 399-CBR06C101J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C101J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C101J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C101J5GACAUTO |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C101J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.30900 | $33.09 |
50 | $2.46660 | $123.33 |
100 | $2.07980 | $207.98 |
500 | $1.92286 | $961.43 |
1,000 | $1.79230 | $1,792.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.58750 | $6,350.00 |
8,000 | $1.47481 | $11,798.48 |
12,000 | $1.45682 | $17,481.84 |
20,000 | $1.44666 | $28,933.20 |
28,000 | $1.42302 | $39,844.56 |
40,000 | $1.40028 | $56,011.20 |
48,000 | $1.38950 | $66,696.00 |