
CBR06C100JAGAC | |
---|---|
DigiKey Part Number | 399-6183-2-ND - Tape & Reel (TR) 399-6183-1-ND - Cut Tape (CT) 399-6183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C100JAGAC |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C100JAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.14000 | $51.40 |
50 | $3.93960 | $196.98 |
100 | $3.36980 | $336.98 |
500 | $3.09932 | $1,549.66 |
1,000 | $3.09464 | $3,094.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.49062 | $9,962.48 |
8,000 | $2.46678 | $19,734.24 |
12,000 | $2.45884 | $29,506.08 |
20,000 | $2.44977 | $48,995.40 |