
CBR04C829B1GAC | |
|---|---|
DigiKey Part Number | 399-8792-2-ND - Tape & Reel (TR) 399-8792-1-ND - Cut Tape (CT) 399-8792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C829B1GAC |
Description | CAP CER 8.2PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C829B1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.42200 | $14.22 |
| 50 | $1.03600 | $51.80 |
| 100 | $0.91510 | $91.51 |
| 500 | $0.71380 | $356.90 |
| 1,000 | $0.65164 | $651.64 |
| 2,500 | $0.58613 | $1,465.33 |
| 5,000 | $0.54666 | $2,733.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.51418 | $5,141.80 |
| 20,000 | $0.48746 | $9,749.20 |
| 30,000 | $0.47407 | $14,222.10 |
| 50,000 | $0.45924 | $22,962.00 |
| 70,000 | $0.45056 | $31,539.20 |
| 100,000 | $0.44222 | $44,222.00 |

