


C1206C104KMREC7210 | |
---|---|
DigiKey Part Number | 399-C1206C104KMREC7210TR-ND - Tape & Reel (TR) 399-C1206C104KMREC7210CT-ND - Cut Tape (CT) 399-C1206C104KMREC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104KMREC7210 |
Description | CAP CER 1206 0.1UF 63V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104KMREC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.03500 | $10.35 |
50 | $0.73900 | $36.95 |
100 | $0.64870 | $64.87 |
500 | $0.46310 | $231.55 |
1,000 | $0.44799 | $447.99 |
2,500 | $0.40310 | $1,007.75 |
5,000 | $0.37365 | $1,868.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34748 | $3,474.80 |
20,000 | $0.32774 | $6,554.80 |
30,000 | $0.31951 | $9,585.30 |
50,000 | $0.30846 | $15,423.00 |
70,000 | $0.30199 | $21,139.30 |
100,000 | $0.30100 | $30,100.00 |
120,000 | $0.29282 | $35,138.40 |
240,000 | $0.28290 | $67,896.00 |
250,000 | $0.28237 | $70,592.50 |