
CBR04C689B1GAC | |
---|---|
DigiKey Part Number | 399-8561-2-ND - Tape & Reel (TR) 399-8561-1-ND - Cut Tape (CT) 399-8561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C689B1GAC |
Description | CAP CER 6.8PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C689B1GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.35500 | $13.55 |
50 | $0.98540 | $49.27 |
100 | $0.87040 | $87.04 |
500 | $0.67888 | $339.44 |
1,000 | $0.61985 | $619.85 |
2,500 | $0.55750 | $1,393.75 |
5,000 | $0.51997 | $2,599.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.48907 | $4,890.70 |
20,000 | $0.46365 | $9,273.00 |
30,000 | $0.45092 | $13,527.60 |
50,000 | $0.43681 | $21,840.50 |
70,000 | $0.42856 | $29,999.20 |
100,000 | $0.42062 | $42,062.00 |
120,000 | $0.41686 | $50,023.20 |