CBR04C689B1GAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,784
Unit Price: $16.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,537
Unit Price: $14.86000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.07136
Datasheet
CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C689B1GAC

DigiKey Part Number
399-8561-2-ND - Tape & Reel (TR)
399-8561-1-ND - Cut Tape (CT)
399-8561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C689B1GAC
Description
CAP CER 6.8PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C689B1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.35500$13.55
50$0.98540$49.27
100$0.87040$87.04
500$0.67888$339.44
1,000$0.61985$619.85
2,500$0.55750$1,393.75
5,000$0.51997$2,599.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.48907$4,890.70
20,000$0.46365$9,273.00
30,000$0.45092$13,527.60
50,000$0.43681$21,840.50
70,000$0.42856$29,999.20
100,000$0.42062$42,062.00
120,000$0.41686$50,023.20
Manufacturers Standard Package