
CBR04C680F3GAC | |
|---|---|
DigiKey Part Number | 399-11255-2-ND - Tape & Reel (TR) 399-11255-1-ND - Cut Tape (CT) 399-11255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C680F3GAC |
Description | CAP CER 68PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C680F3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.68800 | $26.88 |
| 50 | $2.01600 | $100.80 |
| 100 | $1.80870 | $180.87 |
| 500 | $1.46046 | $730.23 |
| 1,000 | $1.35293 | $1,352.93 |
| 2,500 | $1.23941 | $3,098.52 |
| 5,000 | $1.17102 | $5,855.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.11471 | $11,147.10 |
| 20,000 | $1.06835 | $21,367.00 |
| 30,000 | $1.04512 | $31,353.60 |
| 50,000 | $1.01937 | $50,968.50 |
| 70,000 | $1.00432 | $70,302.40 |

