6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C609B5GAC

DigiKey Part Number
399-CBR04C609B5GACTR-ND - Tape & Reel (TR)
399-CBR04C609B5GACCT-ND - Cut Tape (CT)
399-CBR04C609B5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C609B5GAC
Description
CAP CER 6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C609B5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR04C609B1GACKEMET7,338399-8610-1-ND$2.47000Upgrade
In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.74000$7.40
50$0.51800$25.90
100$0.45140$45.14
500$0.33938$169.69
1,000$0.30485$304.85
2,500$0.26852$671.30
5,000$0.24663$1,233.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.22865$2,286.50
20,000$0.21385$4,277.00
30,000$0.20644$6,193.20
50,000$0.19824$9,912.00
70,000$0.19344$13,540.80
100,000$0.18883$18,883.00
Manufacturers Standard Package