
CBR04C569C5GACAUTO | |
---|---|
DigiKey Part Number | 399-CBR04C569C5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C569C5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C569C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C569C5GACAUTO |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C569C5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.61600 | $6.16 |
50 | $0.36300 | $18.15 |
100 | $0.30540 | $30.54 |
500 | $0.24748 | $123.74 |
1,000 | $0.23598 | $235.98 |
2,500 | $0.23250 | $581.25 |
5,000 | $0.21419 | $1,070.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17530 | $1,753.00 |
20,000 | $0.16516 | $3,303.20 |
30,000 | $0.16438 | $4,931.40 |
50,000 | $0.16350 | $8,175.00 |
70,000 | $0.16297 | $11,407.90 |
100,000 | $0.16202 | $16,202.00 |
120,000 | $0.16008 | $19,209.60 |
240,000 | $0.15357 | $36,856.80 |
250,000 | $0.15322 | $38,305.00 |