
CBR04C560J5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C560J5GACTR-ND - Tape & Reel (TR) 399-CBR04C560J5GACCT-ND - Cut Tape (CT) 399-CBR04C560J5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C560J5GAC |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C560J5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C560J5GACAUTO | KEMET | 23,487 | 399-CBR04C560J5GACAUTOCT-ND | $1.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.92900 | $9.29 |
| 50 | $0.65940 | $32.97 |
| 100 | $0.57800 | $57.80 |
| 500 | $0.44002 | $220.01 |
| 1,000 | $0.39751 | $397.51 |
| 2,500 | $0.35274 | $881.85 |
| 5,000 | $0.32579 | $1,628.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.30363 | $3,036.30 |
| 20,000 | $0.28540 | $5,708.00 |
| 30,000 | $0.27627 | $8,288.10 |
| 50,000 | $0.26615 | $13,307.50 |
| 70,000 | $0.26024 | $18,216.80 |
| 100,000 | $0.25455 | $25,455.00 |

