
CBR04C559B5GAC | |
---|---|
DigiKey Part Number | 399-16099-2-ND - Tape & Reel (TR) 399-16099-1-ND - Cut Tape (CT) 399-16099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C559B5GAC |
Description | CAP CER 5.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C559B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.74900 | $7.49 |
50 | $0.53020 | $26.51 |
100 | $0.46260 | $46.26 |
500 | $0.34706 | $173.53 |
1,000 | $0.31405 | $314.05 |
2,500 | $0.27719 | $692.98 |
5,000 | $0.25501 | $1,275.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21902 | $2,190.20 |
20,000 | $0.21716 | $4,343.20 |
30,000 | $0.21428 | $6,428.40 |
50,000 | $0.20596 | $10,298.00 |
70,000 | $0.20110 | $14,077.00 |
100,000 | $0.19789 | $19,789.00 |
120,000 | $0.19421 | $23,305.20 |
240,000 | $0.18674 | $44,817.60 |
250,000 | $0.18635 | $46,587.50 |