CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C559B5GAC

DigiKey Part Number
399-16099-2-ND - Tape & Reel (TR)
399-16099-1-ND - Cut Tape (CT)
399-16099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C559B5GAC
Description
CAP CER 5.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C559B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,094
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.74900$7.49
50$0.53020$26.51
100$0.46260$46.26
500$0.34706$173.53
1,000$0.31405$314.05
2,500$0.27719$692.98
5,000$0.25501$1,275.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.21902$2,190.20
20,000$0.21716$4,343.20
30,000$0.21428$6,428.40
50,000$0.20596$10,298.00
70,000$0.20110$14,077.00
100,000$0.19789$19,789.00
120,000$0.19421$23,305.20
240,000$0.18674$44,817.60
250,000$0.18635$46,587.50
Manufacturers Standard Package