
CBR04C508B1GAC | |
|---|---|
DigiKey Part Number | 399-8584-2-ND - Tape & Reel (TR) 399-8584-1-ND - Cut Tape (CT) 399-8584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C508B1GAC |
Description | CAP CER 0.5PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C508B1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.06100 | $10.61 |
| 50 | $0.75960 | $37.98 |
| 100 | $0.66680 | $66.68 |
| 500 | $0.51170 | $255.85 |
| 1,000 | $0.46377 | $463.77 |
| 2,500 | $0.41331 | $1,033.28 |
| 5,000 | $0.38292 | $1,914.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35795 | $3,579.50 |
| 20,000 | $0.33739 | $6,747.80 |
| 30,000 | $0.32709 | $9,812.70 |
| 50,000 | $0.31568 | $15,784.00 |
| 70,000 | $0.30901 | $21,630.70 |
| 100,000 | $0.30259 | $30,259.00 |

