
CBR04C499B5GAC | |
|---|---|
DigiKey Part Number | 399-16093-2-ND - Tape & Reel (TR) 399-16093-1-ND - Cut Tape (CT) 399-16093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C499B5GAC |
Description | CAP CER 4.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C499B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.71500 | $7.15 |
| 50 | $0.49980 | $24.99 |
| 100 | $0.43490 | $43.49 |
| 500 | $0.32590 | $162.95 |
| 1,000 | $0.29252 | $292.52 |
| 2,500 | $0.25733 | $643.33 |
| 5,000 | $0.23615 | $1,180.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21875 | $2,187.50 |
| 20,000 | $0.20443 | $4,088.60 |
| 30,000 | $0.19726 | $5,917.80 |
| 50,000 | $0.18932 | $9,466.00 |
| 70,000 | $0.18468 | $12,927.60 |
| 100,000 | $0.18021 | $18,021.00 |

