
CBR04C408B5GACAUTO | |
---|---|
DigiKey Part Number | 399-CBR04C408B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C408B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C408B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C408B5GACAUTO |
Description | CAP CER 0.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C408B5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.74900 | $7.49 |
50 | $0.52520 | $26.26 |
100 | $0.45850 | $45.85 |
500 | $0.32138 | $160.69 |
1,000 | $0.31068 | $310.68 |
2,500 | $0.27416 | $685.40 |
5,000 | $0.25220 | $1,261.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21902 | $2,190.20 |
20,000 | $0.20858 | $4,171.60 |
30,000 | $0.20764 | $6,229.20 |
50,000 | $0.20355 | $10,177.50 |
70,000 | $0.19873 | $13,911.10 |
100,000 | $0.19409 | $19,409.00 |
120,000 | $0.19189 | $23,026.80 |
240,000 | $0.18449 | $44,277.60 |
250,000 | $0.18410 | $46,025.00 |