
CBR04C408B5GAC | |
---|---|
DigiKey Part Number | 399-6156-2-ND - Tape & Reel (TR) 399-6156-1-ND - Cut Tape (CT) 399-6156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C408B5GAC |
Description | CAP CER 0.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C408B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.61600 | $6.16 |
50 | $0.43180 | $21.59 |
100 | $0.37520 | $37.52 |
500 | $0.28032 | $140.16 |
1,000 | $0.25101 | $251.01 |
2,500 | $0.22015 | $550.38 |
5,000 | $0.20161 | $1,008.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.16665 | $1,666.50 |
20,000 | $0.15657 | $3,131.40 |
30,000 | $0.15582 | $4,674.60 |
50,000 | $0.14645 | $7,322.50 |
70,000 | $0.14597 | $10,217.90 |
100,000 | $0.14549 | $14,549.00 |
120,000 | $0.14526 | $17,431.20 |
240,000 | $0.14446 | $34,670.40 |
250,000 | $0.14416 | $36,040.00 |