
CBR04C408A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C408A5GACTR-ND - Tape & Reel (TR) 399-CBR04C408A5GACCT-ND - Cut Tape (CT) 399-CBR04C408A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C408A5GAC |
Description | CAP CER 0.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C408A5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.45500 | $14.55 |
| 50 | $1.06060 | $53.03 |
| 100 | $0.93810 | $93.81 |
| 500 | $0.73220 | $366.10 |
| 1,000 | $0.66874 | $668.74 |
| 2,500 | $0.60188 | $1,504.70 |
| 5,000 | $0.56164 | $2,808.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.52852 | $5,285.20 |
| 20,000 | $0.50126 | $10,025.20 |
| 30,000 | $0.48760 | $14,628.00 |
| 50,000 | $0.47247 | $23,623.50 |
| 70,000 | $0.46362 | $32,453.40 |
| 100,000 | $0.45511 | $45,511.00 |

