3.9 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C399B1GAC

DigiKey Part Number
399-8588-2-ND - Tape & Reel (TR)
399-8588-1-ND - Cut Tape (CT)
399-8588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C399B1GAC
Description
CAP CER 3.9PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C399B1GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
600L3R9BT200T4KKYOCERA AVX6,163478-600L3R9BT200T4KCT-ND$11.92000Upgrade
In-Stock: 5,375
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.09300$10.93
50$0.78600$39.30
100$0.69140$69.14
500$0.53110$265.55
1,000$0.48170$481.70
2,500$0.42976$1,074.40
5,000$0.39848$1,992.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.37274$3,727.40
20,000$0.35156$7,031.20
30,000$0.34096$10,228.80
50,000$0.32921$16,460.50
70,000$0.32234$22,563.80
100,000$0.31573$31,573.00
Manufacturers Standard Package