CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C390J5GAC

DigiKey Part Number
399-17685-2-ND - Tape & Reel (TR)
399-17685-1-ND - Cut Tape (CT)
399-17685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C390J5GAC
Description
CAP CER 39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C390J5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69,755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.88900$8.89
50$0.62900$31.45
100$0.55150$55.15
500$0.41950$209.75
1,000$0.37900$379.00
2,500$0.33636$840.90
5,000$0.31068$1,553.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26221$2,622.10
20,000$0.26007$5,201.40
30,000$0.25896$7,768.80
50,000$0.25380$12,690.00
70,000$0.24816$17,371.20
100,000$0.24274$24,274.00
120,000$0.24017$28,820.40
240,000$0.23928$57,427.20
250,000$0.23105$57,762.50
Manufacturers Standard Package