
CBR04C390F5GAC | |
|---|---|
DigiKey Part Number | 399-16083-2-ND - Tape & Reel (TR) 399-16083-1-ND - Cut Tape (CT) 399-16083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C390F5GAC |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C390F5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.68800 | $26.88 |
| 50 | $2.01600 | $100.80 |
| 100 | $1.80870 | $180.87 |
| 500 | $1.46046 | $730.23 |
| 1,000 | $1.35293 | $1,352.93 |
| 2,500 | $1.23941 | $3,098.52 |
| 5,000 | $1.17102 | $5,855.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.11471 | $11,147.10 |
| 20,000 | $1.06835 | $21,367.00 |
| 30,000 | $1.04512 | $31,353.60 |
| 50,000 | $1.01937 | $50,968.50 |
| 70,000 | $1.00432 | $70,302.40 |

