
CBR04C339B1GAC | |
|---|---|
DigiKey Part Number | 399-8589-2-ND - Tape & Reel (TR) 399-8589-1-ND - Cut Tape (CT) 399-8589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C339B1GAC |
Description | CAP CER 3.3PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C339B1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.78600 | $39.30 |
| 100 | $0.69140 | $69.14 |
| 500 | $0.53110 | $265.55 |
| 1,000 | $0.48170 | $481.70 |
| 2,500 | $0.42976 | $1,074.40 |
| 5,000 | $0.39848 | $1,992.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.37274 | $3,727.40 |
| 20,000 | $0.35156 | $7,031.20 |
| 30,000 | $0.34096 | $10,228.80 |
| 50,000 | $0.32921 | $16,460.50 |
| 70,000 | $0.32234 | $22,563.80 |
| 100,000 | $0.31573 | $31,573.00 |

