
CBR04C309B5GAC | |
|---|---|
DigiKey Part Number | 399-13245-2-ND - Tape & Reel (TR) 399-13245-1-ND - Cut Tape (CT) 399-13245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C309B5GAC |
Description | CAP CER 3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C309B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69100 | $6.91 |
| 50 | $0.48500 | $24.25 |
| 100 | $0.42260 | $42.26 |
| 500 | $0.31620 | $158.10 |
| 1,000 | $0.28364 | $283.64 |
| 2,500 | $0.24928 | $623.20 |
| 5,000 | $0.22862 | $1,143.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21165 | $2,116.50 |
| 20,000 | $0.19767 | $3,953.40 |
| 30,000 | $0.19068 | $5,720.40 |
| 50,000 | $0.18293 | $9,146.50 |
| 70,000 | $0.17840 | $12,488.00 |
| 100,000 | $0.17404 | $17,404.00 |

