
CBR04C309B1GAC | |
---|---|
DigiKey Part Number | 399-8590-2-ND - Tape & Reel (TR) 399-8590-1-ND - Cut Tape (CT) 399-8590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C309B1GAC |
Description | CAP CER 3PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C309B1GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.04500 | $10.45 |
50 | $0.74920 | $37.46 |
100 | $0.65940 | $65.94 |
500 | $0.50644 | $253.22 |
1,000 | $0.45935 | $459.35 |
2,500 | $0.40982 | $1,024.55 |
5,000 | $0.37999 | $1,899.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33116 | $3,311.60 |
20,000 | $0.32858 | $6,571.60 |
30,000 | $0.32514 | $9,754.20 |
50,000 | $0.31393 | $15,696.50 |
70,000 | $0.30738 | $21,516.60 |
100,000 | $0.30177 | $30,177.00 |
120,000 | $0.29809 | $35,770.80 |
240,000 | $0.28803 | $69,127.20 |
250,000 | $0.28750 | $71,875.00 |