
CBR04C308A5GAC | |
---|---|
DigiKey Part Number | 399-CBR04C308A5GACTR-ND - Tape & Reel (TR) 399-CBR04C308A5GACCT-ND - Cut Tape (CT) 399-CBR04C308A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C308A5GAC |
Description | CAP CER 0.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C308A5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.17400 | $11.74 |
50 | $0.79640 | $39.82 |
100 | $0.69380 | $69.38 |
500 | $0.61386 | $306.93 |
1,000 | $0.60605 | $606.05 |
2,500 | $0.57250 | $1,431.25 |
5,000 | $0.53421 | $2,671.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.48459 | $4,845.90 |
20,000 | $0.47260 | $9,452.00 |
30,000 | $0.46379 | $13,913.70 |
50,000 | $0.44940 | $22,470.00 |
70,000 | $0.44098 | $30,868.60 |
100,000 | $0.43679 | $43,679.00 |
120,000 | $0.42905 | $51,486.00 |