CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C279B5GACAUTO

DigiKey Part Number
399-CBR04C279B5GACAUTOTR-ND - Tape & Reel (TR)
399-CBR04C279B5GACAUTOCT-ND - Cut Tape (CT)
399-CBR04C279B5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C279B5GACAUTO
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C279B5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,920
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.67300$6.73
50$0.40720$20.36
100$0.34320$34.32
500$0.27770$138.85
1,000$0.27146$271.46
2,500$0.25155$628.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.21846$2,184.60
20,000$0.21661$4,332.20
30,000$0.21126$6,337.80
50,000$0.20303$10,151.50
70,000$0.19822$13,875.40
100,000$0.19739$19,739.00
120,000$0.19140$22,968.00
240,000$0.18402$44,164.80
250,000$0.18363$45,907.50
Manufacturers Standard Package