
CBR04C279B5GACAUTO | |
---|---|
DigiKey Part Number | 399-CBR04C279B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C279B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C279B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C279B5GACAUTO |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C279B5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.67300 | $6.73 |
50 | $0.40720 | $20.36 |
100 | $0.34320 | $34.32 |
500 | $0.27770 | $138.85 |
1,000 | $0.27146 | $271.46 |
2,500 | $0.25155 | $628.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21846 | $2,184.60 |
20,000 | $0.21661 | $4,332.20 |
30,000 | $0.21126 | $6,337.80 |
50,000 | $0.20303 | $10,151.50 |
70,000 | $0.19822 | $13,875.40 |
100,000 | $0.19739 | $19,739.00 |
120,000 | $0.19140 | $22,968.00 |
240,000 | $0.18402 | $44,164.80 |
250,000 | $0.18363 | $45,907.50 |