
CBR04C270F5GAC | |
---|---|
DigiKey Part Number | 399-13310-2-ND - Tape & Reel (TR) 399-13310-1-ND - Cut Tape (CT) 399-13310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C270F5GAC |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C270F5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.55200 | $25.52 |
50 | $1.83400 | $91.70 |
100 | $1.52130 | $152.13 |
500 | $1.26772 | $633.86 |
1,000 | $1.22780 | $1,227.80 |
2,500 | $1.14372 | $2,859.30 |
5,000 | $1.11667 | $5,583.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.06298 | $10,629.80 |
20,000 | $1.00961 | $20,192.20 |
30,000 | $0.97674 | $29,302.20 |
50,000 | $0.94359 | $47,179.50 |
70,000 | $0.94147 | $65,902.90 |